
EEH-ZU1H181UV | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1H181UVTR-ND - Tape & Reel (TR) 10-EEH-ZU1H181UVCT-ND - Cut Tape (CT) 10-EEH-ZU1H181UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1H181UV |
Description | CAP ALUMHYB 180UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 720 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,05300 € | 20,53 € |
| 50 | 1,63940 € | 81,97 € |
| 100 | 1,50920 € | 150,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,28695 € | 514,78 € |
| 800 | 1,21356 € | 970,85 € |
| 1.200 | 1,17656 € | 1.411,87 € |
| 2.000 | 1,13531 € | 2.270,62 € |
| 2.800 | 1,11108 € | 3.111,02 € |
| 4.000 | 1,08768 € | 4.350,72 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,56850 € |

