
EEH-ZT1V151P | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1V151PTR-ND - Tape & Reel (TR) 10-EEH-ZT1V151PCT-ND - Cut Tape (CT) 10-EEH-ZT1V151PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1V151P |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1V151P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 435 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,28000 € | 12,80 € |
| 50 | 1,00380 € | 50,19 € |
| 100 | 0,91640 € | 91,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75214 € | 376,07 € |
| 1.000 | 0,70574 € | 705,74 € |
| 1.500 | 0,68232 € | 1.023,48 € |
| 2.500 | 0,65623 € | 1.640,58 € |
| 3.500 | 0,64089 € | 2.243,11 € |
| 5.000 | 0,62608 € | 3.130,40 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,28150 € |



