
EEH-ZT1E221P | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1E221PTR-ND - Tape & Reel (TR) 10-EEH-ZT1E221PCT-ND - Cut Tape (CT) 10-EEH-ZT1E221PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1E221P |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1E221P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 435 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,29600 € | 12,96 € |
| 50 | 1,01640 € | 50,82 € |
| 100 | 0,92800 € | 92,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76162 € | 380,81 € |
| 1.000 | 0,71463 € | 714,63 € |
| 1.500 | 0,69091 € | 1.036,37 € |
| 2.500 | 0,66449 € | 1.661,23 € |
| 3.500 | 0,64896 € | 2.271,36 € |
| 5.000 | 0,63396 € | 3.169,80 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,30490 € |






