560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZS1E561P

DigiKey Part Number
P124102TR-ND - Tape & Reel (TR)
P124102CT-ND - Cut Tape (CT)
P124102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZS1E561P
Description
CAP ALUMHYB 560UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZS1E561P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
600 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
4 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
560 µF
Height - Seated (Max)
0.661" (16.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
11mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 426
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,36000 €2,36 €
101,57100 €15,71 €
501,24140 €62,07 €
1001,13760 €113,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,00784 €251,96 €
5000,94146 €470,73 €
7500,90797 €680,98 €
1.2500,87065 €1.088,31 €
1.7500,84871 €1.485,24 €
2.5000,82752 €2.068,80 €
Manufacturers Standard Package
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,76120 €