
EEH-ZL1V820V | |
|---|---|
DigiKey Part Number | 10-EEH-ZL1V820VTR-ND - Tape & Reel (TR) 10-EEH-ZL1V820VCT-ND - Cut Tape (CT) 10-EEH-ZL1V820VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZL1V820V |
Description | CAP ALUM HYBRID 82UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 105 mA @ 100 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,49800 € | 14,98 € |
| 50 | 1,18180 € | 59,09 € |
| 100 | 1,08190 € | 108,19 € |
| 500 | 0,90988 € | 454,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84007 € | 840,07 € |
| 2.000 | 0,79597 € | 1.591,94 € |
| 3.000 | 0,77372 € | 2.321,16 € |
| 5.000 | 0,74893 € | 3.744,65 € |
| 7.000 | 0,73436 € | 5.140,52 € |
| 10.000 | 0,72213 € | 7.221,30 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,64420 € |

