
EEH-ZL1E221XV | |
|---|---|
DigiKey Part Number | 10-EEH-ZL1E221XVTR-ND - Tape & Reel (TR) 10-EEH-ZL1E221XVCT-ND - Cut Tape (CT) 10-EEH-ZL1E221XVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZL1E221XV |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 150 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,63200 € | 16,32 € |
| 50 | 1,29120 € | 64,56 € |
| 100 | 1,18380 € | 118,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,93171 € | 838,54 € |
| 1.800 | 0,88297 € | 1.589,35 € |
| 2.700 | 0,85839 € | 2.317,65 € |
| 4.500 | 0,83100 € | 3.739,50 € |
| 6.300 | 0,81491 € | 5.133,93 € |
| 9.000 | 0,80225 € | 7.220,25 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,86650 € |



