


EEH-ZKE181XUP | |
|---|---|
DigiKey Part Number | P124994TR-ND - Tape & Reel (TR) P124994CT-ND - Cut Tape (CT) P124994DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZKE181XUP |
Description | CAP ALUMHYB 180UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZKE181XUP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 270 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62400 € | 6,24 € |
| 50 | 0,47480 € | 23,74 € |
| 100 | 0,42790 € | 42,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,31893 € | 287,04 € |
| 1.800 | 0,29749 € | 535,48 € |
| 2.700 | 0,28668 € | 774,04 € |
| 4.500 | 0,27462 € | 1.235,79 € |
| 6.300 | 0,26754 € | 1.685,50 € |
| 9.000 | 0,26070 € | 2.346,30 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,14660 € |

