EEH-ZK1E561UP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1.695
Unit Price: 2,28000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 895
Unit Price: 1,51000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 950
Unit Price: 1,68000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 997
Unit Price: 1,34000 €
Datasheet
560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Panasonic New Product Spotlight: EEH-ZK(U) Series Hybrid Capacitors

EEH-ZK1E561UP

DigiKey Part Number
P124996TR-ND - Tape & Reel (TR)
P124996CT-ND - Cut Tape (CT)
P124996DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZK1E561UP
Description
CAP ALUMHYB 560UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZK1E561UP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
420 mA @ 100 Hz
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,07600 €10,76 €
500,83740 €41,87 €
1000,76190 €76,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,62050 €310,25 €
1.0000,58039 €580,39 €
1.5000,56015 €840,23 €
2.5000,53759 €1.343,98 €
3.5000,52433 €1.835,15 €
5.0000,51152 €2.557,60 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,93050 €