
EEH-ZK1E471V | |
|---|---|
DigiKey Part Number | P122244TR-ND - Tape & Reel (TR) P122244CT-ND - Cut Tape (CT) P122244DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1E471V |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1E471V Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 420 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZK1E471P | Panasonic Industry | 4.148 | P121398CT-ND | 1,66000 € | Parametric Equivalent |
| 25PJV470M10X10.5 | Rubycon | 143 | 1189-4303-1-ND | 2,65000 € | Parametric Equivalent |
| A783MN477M1ELAS020 | KEMET | 265 | 399-A783MN477M1ELAS020CT-ND | 1,08000 € | Parametric Equivalent |
| EHBSA025M4711010T | Eaton - Electronics Division | 485 | 283-EHBSA025M4711010TCT-ND | 1,25000 € | Parametric Equivalent |
| GYE1E471MCQ1GS | Nichicon | 587 | 493-GYE1E471CT-ND | 1,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,33500 € | 13,35 € |
| 50 | 1,04880 € | 52,44 € |
| 100 | 0,95830 € | 95,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78574 € | 392,87 € |
| 1.000 | 0,73774 € | 737,74 € |
| 1.500 | 0,71353 € | 1.070,30 € |
| 2.500 | 0,68654 € | 1.716,35 € |
| 3.500 | 0,67068 € | 2.347,38 € |
| 5.000 | 0,65536 € | 3.276,80 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,36340 € |


