


EEH-ZE1J560P | |
|---|---|
DigiKey Part Number | P122148TR-ND - Tape & Reel (TR) P122148CT-ND - Cut Tape (CT) P122148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZE1J560P |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 145°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZE1J560P Models |
Category | Operating Temperature -55°C ~ 145°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 120 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 145°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,49700 € | 14,97 € |
| 50 | 1,18060 € | 59,03 € |
| 100 | 1,08100 € | 108,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89288 € | 446,44 € |
| 1.000 | 0,83993 € | 839,93 € |
| 1.500 | 0,81323 € | 1.219,85 € |
| 2.500 | 0,78346 € | 1.958,65 € |
| 3.500 | 0,76596 € | 2.680,86 € |
| 5.000 | 0,74907 € | 3.745,35 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,63250 € |

