

EEH-ZA1K220V | |
|---|---|
DigiKey Part Number | P19830TR-ND - Tape & Reel (TR) P19830CT-ND - Cut Tape (CT) P19830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1K220V |
Description | CAP ALUM HYBRID 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1K220V Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 155 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HZA226M080F24VT-F | Cornell Dubilier Knowles | 405 | 338-4241-1-ND | 3,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,26100 € | 12,61 € |
| 50 | 0,98800 € | 49,40 € |
| 100 | 0,90170 € | 90,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73966 € | 369,83 € |
| 1.000 | 0,69384 € | 693,84 € |
| 1.500 | 0,67073 € | 1.006,10 € |
| 2.500 | 0,64496 € | 1.612,40 € |
| 3.500 | 0,62983 € | 2.204,41 € |
| 5.000 | 0,61520 € | 3.076,00 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,24640 € |

