
EEH-ZA1J100V | |
|---|---|
DigiKey Part Number | P123708TR-ND - Tape & Reel (TR) P123708CT-ND - Cut Tape (CT) P123708DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1J100V |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1J100V Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 100 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 120mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,05500 € | 10,55 € |
| 50 | 0,82080 € | 41,04 € |
| 100 | 0,74680 € | 74,68 € |
| 500 | 0,61918 € | 309,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56838 € | 568,38 € |
| 2.000 | 0,53562 € | 1.071,24 € |
| 3.000 | 0,51909 € | 1.557,27 € |
| 5.000 | 0,50067 € | 2.503,35 € |
| 7.000 | 0,48985 € | 3.428,95 € |
| 10.000 | 0,47940 € | 4.794,00 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,89540 € |


