

EEH-ZA1H100R | |
|---|---|
DigiKey Part Number | 10-EEH-ZA1H100RTR-ND - Tape & Reel (TR) 10-EEH-ZA1H100RCT-ND - Cut Tape (CT) 10-EEH-ZA1H100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1H100R |
Description | CAP ALUM HYBRID 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1H100R Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 75 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 10 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 120mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,89100 € | 8,91 € |
| 50 | 0,68820 € | 34,41 € |
| 100 | 0,62430 € | 62,43 € |
| 500 | 0,51406 € | 257,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47056 € | 470,56 € |
| 2.000 | 0,44226 € | 884,52 € |
| 3.000 | 0,42799 € | 1.283,97 € |
| 5.000 | 0,41208 € | 2.060,40 € |
| 7.000 | 0,40273 € | 2.819,11 € |
| 10.000 | 0,39370 € | 3.937,00 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,61460 € |












