
EEH-ZA1E560V | |
|---|---|
DigiKey Part Number | P123701TR-ND - Tape & Reel (TR) P123701CT-ND - Cut Tape (CT) P123701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1E560V |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1E560V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 195 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,06000 € | 10,60 € |
| 50 | 0,82460 € | 41,23 € |
| 100 | 0,75020 € | 75,02 € |
| 500 | 0,62200 € | 311,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57097 € | 570,97 € |
| 2.000 | 0,53806 € | 1.076,12 € |
| 3.000 | 0,52145 € | 1.564,35 € |
| 5.000 | 0,50295 € | 2.514,75 € |
| 7.000 | 0,49208 € | 3.444,56 € |
| 10.000 | 0,48159 € | 4.815,90 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,90710 € |



