

EEH-ZA1E560P | |
|---|---|
DigiKey Part Number | P15440TR-ND - Tape & Reel (TR) P15440CT-ND - Cut Tape (CT) P15440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1E560P |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1E560P Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 56 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,93900 € | 9,39 € |
| 50 | 0,72720 € | 36,36 € |
| 100 | 0,66010 € | 66,01 € |
| 500 | 0,54480 € | 272,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49916 € | 499,16 € |
| 2.000 | 0,46955 € | 939,10 € |
| 3.000 | 0,45461 € | 1.363,83 € |
| 5.000 | 0,43797 € | 2.189,85 € |
| 7.000 | 0,42819 € | 2.997,33 € |
| 10.000 | 0,41874 € | 4.187,40 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,68480 € |












