
EEH-ZA1E470V | |
|---|---|
DigiKey Part Number | P124939TR-ND - Tape & Reel (TR) P124939CT-ND - Cut Tape (CT) P124939DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1E470V |
Description | CAP ALUM HYBRID 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1E470V Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.252" (6.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,04500 € | 10,45 € |
| 50 | 0,81320 € | 40,66 € |
| 100 | 0,73970 € | 73,97 € |
| 500 | 0,61320 € | 306,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56288 € | 562,88 € |
| 2.000 | 0,53043 € | 1.060,86 € |
| 3.000 | 0,51405 € | 1.542,15 € |
| 5.000 | 0,49581 € | 2.479,05 € |
| 7.000 | 0,48509 € | 3.395,63 € |
| 10.000 | 0,47473 € | 4.747,30 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,88370 € |


