
EEH-AZT1J680B | |
|---|---|
DigiKey Part Number | 10-EEH-AZT1J680BCT-ND - Cut Tape (CT) 10-EEH-AZT1J680BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZT1J680B |
Description | CAP ALUM HYBRID 68UF 20% 63V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZT1J680B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 420 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,19100 € | 11,91 € |
| 50 | 0,93080 € | 46,54 € |
| 100 | 0,84860 € | 84,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69402 € | 347,01 € |
| 1.000 | 0,65027 € | 650,27 € |
| 1.500 | 0,62821 € | 942,32 € |
| 2.500 | 0,60360 € | 1.509,00 € |
| 3.500 | 0,58915 € | 2.062,02 € |
| 5.000 | 0,57518 € | 2.875,90 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,12940 € |

