
EEH-AZS1J151B | |
|---|---|
DigiKey Part Number | 10-EEH-AZS1J151BCT-ND - Cut Tape (CT) 10-EEH-AZS1J151BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZS1J151B |
Description | CAP ALUM HYBRID 150UF 20% 63V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZS1J151B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 525 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.657" (16.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,50600 € | 15,06 € |
| 50 | 1,18820 € | 59,41 € |
| 100 | 1,08770 € | 108,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89822 € | 449,11 € |
| 1.000 | 0,84488 € | 844,88 € |
| 1.500 | 0,81797 € | 1.226,95 € |
| 2.500 | 0,78797 € | 1.969,92 € |
| 3.500 | 0,77035 € | 2.696,22 € |
| 5.000 | 0,75333 € | 3.766,65 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,65590 € |

