150 µF 50 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZS1H151B

DigiKey Part Number
10-EEH-AZS1H151BCT-ND - Cut Tape (CT)
10-EEH-AZS1H151BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZS1H151B
Description
CAP ALUM HYBRID 150UF 20% 50V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZS1H151B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
480 mA @ 100 Hz
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,19500 €11,95 €
500,93400 €46,70 €
1000,85150 €85,15 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,69646 €348,23 €
1.0000,65260 €652,60 €
1.5000,63047 €945,70 €
2.5000,60580 €1.514,50 €
3.5000,59131 €2.069,59 €
5.0000,57731 €2.886,55 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,12940 €