
EEH-AZK1V331B | |
|---|---|
DigiKey Part Number | 10-EEH-AZK1V331BCT-ND - Cut Tape (CT) 10-EEH-AZK1V331BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZK1V331B |
Description | CAP ALUM HYBRID 330UF 20% 35V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZK1V331B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 420 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,11300 € | 11,13 € |
| 50 | 0,86680 € | 43,34 € |
| 100 | 0,78910 € | 78,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64354 € | 321,77 € |
| 1.000 | 0,60228 € | 602,28 € |
| 1.500 | 0,58146 € | 872,19 € |
| 2.500 | 0,55826 € | 1.395,65 € |
| 3.500 | 0,54462 € | 1.906,17 € |
| 5.000 | 0,53145 € | 2.657,25 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 1,98900 € |








