
EEH-AZE1H680B | |
|---|---|
DigiKey Part Number | 10-EEH-AZE1H680BCT-ND - Cut Tape (CT) 10-EEH-AZE1H680BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZE1H680B |
Description | CAP ALUM HYBRID 68UF 20% 50V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 2000 Hrs @ 145°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZE1H680B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 145°C | |
Operating Temperature | -55°C ~ 145°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 90 mA @ 100 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,09400 € | 10,94 € |
| 50 | 0,85180 € | 42,59 € |
| 100 | 0,77530 € | 77,53 € |
| 500 | 0,64364 € | 321,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59115 € | 591,15 € |
| 2.000 | 0,55737 € | 1.114,74 € |
| 3.000 | 0,54032 € | 1.620,96 € |
| 5.000 | 0,52132 € | 2.606,60 € |
| 7.000 | 0,51016 € | 3.571,12 € |
| 10.000 | 0,49938 € | 4.993,80 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,96560 € |

