68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 2000 Hrs @ 145°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZE1H680B

DigiKey Part Number
10-EEH-AZE1H680BCT-ND - Cut Tape (CT)
10-EEH-AZE1H680BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZE1H680B
Description
CAP ALUM HYBRID 68UF 20% 50V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 2000 Hrs @ 145°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZE1H680B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
2000 Hrs @ 145°C
Operating Temperature
-55°C ~ 145°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
90 mA @ 100 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.196
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,09400 €10,94 €
500,85180 €42,59 €
1000,77530 €77,53 €
5000,64364 €321,82 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,59115 €591,15 €
2.0000,55737 €1.114,74 €
3.0000,54032 €1.620,96 €
5.0000,52132 €2.606,60 €
7.0000,51016 €3.571,12 €
10.0000,49938 €4.993,80 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,96560 €