
EEH-AZC1K330B | |
|---|---|
DigiKey Part Number | 10-EEH-AZC1K330BCT-ND - Cut Tape (CT) 10-EEH-AZC1K330BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZC1K330B |
Description | CAP ALUM HYBRID 33UF 20% 80V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum - Polymer Capacitors Radial, Can 36mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZC1K330B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 136 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.36 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,06200 € | 10,62 € |
| 50 | 0,82580 € | 41,29 € |
| 100 | 0,75130 € | 75,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61150 € | 305,75 € |
| 1.000 | 0,57183 € | 571,83 € |
| 1.500 | 0,55182 € | 827,73 € |
| 2.500 | 0,52952 € | 1.323,80 € |
| 3.500 | 0,51641 € | 1.807,44 € |
| 5.000 | 0,50374 € | 2.518,70 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,90710 € |

