33 µF 63 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZC1J330B

DigiKey Part Number
10-EEH-AZC1J330BCT-ND - Cut Tape (CT)
10-EEH-AZC1J330BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZC1J330B
Description
CAP ALUM HYBRID 33UF 20% 63V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZC1J330B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
110 mA @ 100 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,49000 €1,49 €
100,96700 €9,67 €
500,74940 €37,47 €
1000,68050 €68,05 €
5000,56204 €281,02 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,51510 €515,10 €
2.0000,48468 €969,36 €
3.0000,46934 €1.408,02 €
5.0000,45224 €2.261,20 €
7.0000,44219 €3.095,33 €
10.0000,43248 €4.324,80 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,74330 €