100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZA1V101B

DigiKey Part Number
10-EEH-AZA1V101BCT-ND - Cut Tape (CT)
10-EEH-AZA1V101BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZA1V101B
Description
CAP ALUM HYBRID 100UF 20% 35V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZA1V101B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
345 mA @ 100 Hz
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,34000 €1,34 €
100,86600 €8,66 €
500,66780 €33,39 €
1000,60530 €60,53 €
5000,49754 €248,77 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,45510 €455,10 €
2.0000,42744 €854,88 €
3.0000,41348 €1.240,44 €
5.0000,39793 €1.989,65 €
7.0000,38879 €2.721,53 €
10.0000,37996 €3.799,60 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,56780 €