56 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZA1J560B

DigiKey Part Number
10-EEH-AZA1J560BCT-ND - Cut Tape (CT)
10-EEH-AZA1J560BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZA1J560B
Description
CAP ALUM HYBRID 56UF 20% 63V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZA1J560B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
270 mA @ 100 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 916
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,46000 €1,46 €
100,95100 €9,51 €
500,73660 €36,83 €
1000,66870 €66,87 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,54180 €270,90 €
1.0000,50570 €505,70 €
1.5000,48748 €731,22 €
2.5000,46717 €1.167,92 €
3.5000,45524 €1.593,34 €
5.0000,44371 €2.218,55 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,70820 €