
EEH-AZA1J330B | |
|---|---|
DigiKey Part Number | 10-EEH-AZA1J330BCT-ND - Cut Tape (CT) 10-EEH-AZA1J330BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZA1J330B |
Description | CAP ALUM HYBRID 33UF 20% 63V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZA1J330B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 170 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,86600 € | 8,66 € |
| 50 | 0,66780 € | 33,39 € |
| 100 | 0,60530 € | 60,53 € |
| 500 | 0,49754 € | 248,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45510 € | 455,10 € |
| 2.000 | 0,42744 € | 854,88 € |
| 3.000 | 0,41348 € | 1.240,44 € |
| 5.000 | 0,39793 € | 1.989,65 € |
| 7.000 | 0,38879 € | 2.721,53 € |
| 10.000 | 0,37996 € | 3.799,60 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,56780 € |

