

EEF-SX0E221E7 | |
|---|---|
DigiKey Part Number | PCE4998TR-ND - Tape & Reel (TR) PCE4998CT-ND - Cut Tape (CT) PCE4998DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0E221E7 |
Description | CAP ALUM POLY 220UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0E221E7 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 7mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,02600 € | 10,26 € |
| 50 | 0,79700 € | 39,85 € |
| 100 | 0,72480 € | 72,48 € |
| 500 | 0,60044 € | 300,22 € |
| 1.000 | 0,56128 € | 561,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,49726 € | 1.740,41 € |
| 7.000 | 0,47444 € | 3.321,08 € |
| 10.500 | 0,46294 € | 4.860,87 € |
| 17.500 | 0,45158 € | 7.902,65 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,83690 € |

