

EEF-SX0D391E4 | |
|---|---|
DigiKey Part Number | PCE4995TR-ND - Tape & Reel (TR) PCE4995CT-ND - Cut Tape (CT) PCE4995DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0D391E4 |
Description | CAP ALUM POLY 390UF 20% 2V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0D391E4 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 8.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 390 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 4.5mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0D391ER | Panasonic Industry | 10.010 | PCE4819CT-ND | 1,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,58700 € | 15,87 € |
| 50 | 1,25520 € | 62,76 € |
| 100 | 1,15030 € | 115,03 € |
| 500 | 0,97024 € | 485,12 € |
| 1.000 | 0,91357 € | 913,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,81911 € | 2.866,89 € |
| 7.000 | 0,78611 € | 5.502,77 € |
| 10.500 | 0,77747 € | 8.163,43 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,79630 € |

