

EEF-SX0D221ER | |
|---|---|
DigiKey Part Number | PCE4479TR-ND - Tape & Reel (TR) PCE4479CT-ND - Cut Tape (CT) PCE4479DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0D221ER |
Description | CAP ALUM POLY 220UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0D221ER Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0G221ER | Panasonic Industry | 16.226 | PCE4991CT-ND | 2,18000 € | Upgrade |
| EEF-CX0D221R | Panasonic Industry | 9.323 | PCE4274CT-ND | 1,33000 € | Similar |
| EEF-SX0D221R | Panasonic Industry | 7.025 | PCE3703CT-ND | 1,47000 € | Parametric Equivalent |
| ECASD40D227M009K00 | Murata Electronics | 101 | 490-5451-1-ND | 1,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,99300 € | 9,93 € |
| 50 | 0,77020 € | 38,51 € |
| 100 | 0,70000 € | 70,00 € |
| 500 | 0,57906 € | 289,53 € |
| 1.000 | 0,54098 € | 540,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,47882 € | 1.675,87 € |
| 7.000 | 0,45664 € | 3.196,48 € |
| 10.500 | 0,44545 € | 4.677,23 € |
| 17.500 | 0,43327 € | 7.582,22 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,77840 € |

