

EEF-LX0E471R | |
|---|---|
DigiKey Part Number | PCE5037TR-ND - Tape & Reel (TR) PCE5037CT-ND - Cut Tape (CT) PCE5037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-LX0E471R |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-LX0E471R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 7.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 6mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,21200 € | 12,12 € |
| 50 | 0,94840 € | 47,42 € |
| 100 | 0,86490 € | 86,49 € |
| 500 | 0,72150 € | 360,75 € |
| 1.000 | 0,67636 € | 676,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,60204 € | 2.107,14 € |
| 7.000 | 0,57574 € | 4.030,18 € |
| 10.500 | 0,56248 € | 5.906,04 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,15280 € |



