Parametric Equivalent
Parametric Equivalent

EEF-LX0E331R4 | |
|---|---|
DigiKey Part Number | P17001TR-ND - Tape & Reel (TR) P17001CT-ND - Cut Tape (CT) P17001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-LX0E331R4 |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-LX0E331R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 4.5mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 8.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,11000 € | 11,10 € |
| 50 | 0,95520 € | 47,76 € |
| 100 | 0,82790 € | 82,79 € |
| 500 | 0,70138 € | 350,69 € |
| 1.000 | 0,65664 € | 656,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,62135 € | 2.174,72 € |
| 7.000 | 0,51175 € | 3.582,25 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,88370 € |




