
EEF-KX0D471RE | |
|---|---|
DigiKey Part Number | 10-EEF-KX0D471RETR-ND - Tape & Reel (TR) 10-EEF-KX0D471RECT-ND - Cut Tape (CT) 10-EEF-KX0D471REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-KX0D471RE |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 5500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,64400 € | 16,44 € |
| 50 | 1,60080 € | 80,04 € |
| 100 | 1,55770 € | 155,77 € |
| 500 | 1,25648 € | 628,24 € |
| 1.000 | 1,24787 € | 1.247,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,02888 € | 3.601,08 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,11220 € |

