
EEF-JX0D471RE | |
|---|---|
DigiKey Part Number | 10-EEF-JX0D471RETR-ND - Tape & Reel (TR) 10-EEF-JX0D471RECT-ND - Cut Tape (CT) 10-EEF-JX0D471REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-JX0D471RE |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A700V477M002PTE009 | KEMET | 1.200 | 399-A700V477M002PTE009CT-ND | 2,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,71000 € | 17,10 € |
| 50 | 1,35660 € | 67,83 € |
| 100 | 1,24500 € | 124,50 € |
| 500 | 1,05324 € | 526,62 € |
| 1.000 | 0,99292 € | 992,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,89197 € | 3.121,89 € |
| 7.000 | 0,85684 € | 5.997,88 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 2,99520 € |


