

EEF-CX1A680R | |
|---|---|
DigiKey Part Number | P16810-2-ND - Tape & Reel (TR) P16810-1-ND - Cut Tape (CT) P16810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX1A680R |
Description | CAP ALUM POLY 68UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX1A680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,76700 € | 7,67 € |
| 50 | 0,76500 € | 38,25 € |
| 100 | 0,76250 € | 76,25 € |
| 500 | 0,63684 € | 318,42 € |
| 1.000 | 0,50087 € | 500,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,50087 € | 1.753,05 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |

