
EEE-TK2A470AQ | |
|---|---|
DigiKey Part Number | PCE4916TR-ND - Tape & Reel (TR) PCE4916CT-ND - Cut Tape (CT) PCE4916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK2A470AQ |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 420mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK2A470AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 420mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 187.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,17200 € | 11,72 € |
| 50 | 0,91680 € | 45,84 € |
| 100 | 0,71400 € | 71,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,70635 € | 141,27 € |
| 400 | 0,69253 € | 277,01 € |
| 600 | 0,67788 € | 406,73 € |
| 1.000 | 0,66286 € | 662,86 € |
| 1.400 | 0,63962 € | 895,47 € |
| 2.000 | 0,61653 € | 1.233,06 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,09430 € |

