
EEE-TK2A331AM | |
|---|---|
DigiKey Part Number | PCE4919TR-ND - Tape & Reel (TR) PCE4919CT-ND - Cut Tape (CT) PCE4919DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK2A331AM |
Description | CAP ALUM 330UF 20% 100V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 280mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK2A331AM Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 280mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 1,85700 € | 18,57 € |
| 50 | 1,47780 € | 73,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,30000 € | 162,50 € |
| 250 | 1,20808 € | 302,02 € |
| 375 | 1,16165 € | 435,62 € |
| 625 | 1,10997 € | 693,73 € |
| 875 | 1,07957 € | 944,62 € |
| 1.250 | 1,05021 € | 1.312,76 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,24090 € |

