
EEE-TK1H331AQ | |
|---|---|
DigiKey Part Number | PCE4899TR-ND - Tape & Reel (TR) PCE4899CT-ND - Cut Tape (CT) PCE4899DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1H331AQ |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 230mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1H331AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 230mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,17200 € | 11,72 € |
| 50 | 0,91680 € | 45,84 € |
| 100 | 0,83600 € | 83,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,78345 € | 156,69 € |
| 400 | 0,72655 € | 290,62 € |
| 600 | 0,69785 € | 418,71 € |
| 1.000 | 0,66583 € | 665,83 € |
| 1.400 | 0,64701 € | 905,81 € |
| 2.000 | 0,62883 € | 1.257,66 € |
| 2.400 | 0,62019 € | 1.488,46 € |
| 4.800 | 0,59094 € | 2.836,51 € |
| 5.000 | 0,58938 € | 2.946,90 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,09430 € |

