
EEE-TG1K330UP | |
|---|---|
DigiKey Part Number | PCE4103TR-ND - Tape & Reel (TR) PCE4103CT-ND - Cut Tape (CT) PCE4103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1K330UP |
Description | CAP ALUM 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1K330UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,60300 € | 6,03 € |
| 50 | 0,48800 € | 24,40 € |
| 100 | 0,44020 € | 44,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34298 € | 171,49 € |
| 1.000 | 0,32820 € | 328,20 € |
| 1.500 | 0,32171 € | 482,56 € |
| 2.500 | 0,30988 € | 774,70 € |
| 3.500 | 0,30112 € | 1.053,92 € |
| 5.000 | 0,29266 € | 1.463,30 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |

