
EEE-TC1A331UP | |
|---|---|
DigiKey Part Number | PCE5253TR-ND - Tape & Reel (TR) PCE5253CT-ND - Cut Tape (CT) PCE5253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1A331UP |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1A331UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 266.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,64400 € | 6,44 € |
| 50 | 0,52480 € | 26,24 € |
| 100 | 0,47390 € | 47,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39372 € | 196,86 € |
| 1.000 | 0,36561 € | 365,61 € |
| 1.500 | 0,34951 € | 524,26 € |
| 2.500 | 0,33560 € | 839,00 € |
| 3.500 | 0,32630 € | 1.142,05 € |
| 5.000 | 0,31732 € | 1.586,60 € |
| 6.000 | 0,31305 € | 1.878,30 € |
| 12.000 | 0,29859 € | 3.583,08 € |
| 12.500 | 0,29782 € | 3.722,75 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |

