
EEE-TC1A331P | |
|---|---|
DigiKey Part Number | PCE5123TR-ND - Tape & Reel (TR) PCE5123CT-ND - Cut Tape (CT) PCE5123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1A331P |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1A331P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 487.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,66400 € | 6,64 € |
| 50 | 0,54380 € | 27,19 € |
| 100 | 0,49140 € | 49,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40882 € | 204,41 € |
| 1.000 | 0,37985 € | 379,85 € |
| 1.500 | 0,36340 € | 545,10 € |
| 2.500 | 0,34894 € | 872,35 € |
| 3.500 | 0,33936 € | 1.187,76 € |
| 5.000 | 0,33011 € | 1.650,55 € |
| 6.000 | 0,32571 € | 1.954,26 € |
| 12.000 | 0,31082 € | 3.729,84 € |
| 12.500 | 0,31003 € | 3.875,37 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |

