
EEE-HD1J220P | |
|---|---|
DigiKey Part Number | PCE4982TR-ND - Tape & Reel (TR) PCE4982CT-ND - Cut Tape (CT) PCE4982DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1J220P |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1J220P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 110.5 mA @ 10 kHz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54600 € | 5,46 € |
| 50 | 0,41400 € | 20,70 € |
| 100 | 0,37210 € | 37,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29456 € | 147,28 € |
| 1.000 | 0,27227 € | 272,27 € |
| 1.500 | 0,26101 € | 391,52 € |
| 2.500 | 0,24847 € | 621,17 € |
| 3.500 | 0,24109 € | 843,81 € |
| 5.000 | 0,23397 € | 1.169,85 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

