
EEE-HD1H1R0R | |
|---|---|
DigiKey Part Number | PCE4972TR-ND - Tape & Reel (TR) PCE4972CT-ND - Cut Tape (CT) PCE4972DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1H1R0R |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1H1R0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 7 mA @ 120 Hz | |
Ripple Current @ High Frequency | 11.9 mA @ 10 kHz | |
Impedance | 12 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 50 | 0,15740 € | 7,87 € |
| 100 | 0,13920 € | 13,92 € |
| 500 | 0,10780 € | 53,90 € |
| 1.000 | 0,09787 € | 97,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08797 € | 175,94 € |
| 4.000 | 0,08123 € | 324,92 € |
| 6.000 | 0,07782 € | 466,92 € |
| 10.000 | 0,07403 € | 740,30 € |
| 14.000 | 0,07180 € | 1.005,20 € |
| 20.000 | 0,06964 € | 1.392,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

