
EEE-HD1E100AR | |
|---|---|
DigiKey Part Number | PCE4956TR-ND - Tape & Reel (TR) PCE4956CT-ND - Cut Tape (CT) PCE4956DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1E100AR |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1E100AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 47.6 mA @ 10 kHz | |
Impedance | 7.2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25500 € | 2,55 € |
| 50 | 0,18800 € | 9,40 € |
| 100 | 0,16680 € | 16,68 € |
| 500 | 0,13032 € | 65,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12105 € | 121,05 € |
| 2.000 | 0,11128 € | 222,56 € |
| 3.000 | 0,10635 € | 319,05 € |
| 5.000 | 0,10085 € | 504,25 € |
| 7.000 | 0,09761 € | 683,27 € |
| 10.000 | 0,09449 € | 944,90 € |
| 12.000 | 0,09300 € | 1.116,00 € |
| 24.000 | 0,08797 € | 2.111,28 € |
| 25.000 | 0,08770 € | 2.192,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

