EEE-HD1A331AP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 739
Unit Price: 0,94000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 786
Unit Price: 0,94000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 120
Unit Price: 0,86000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 79
Unit Price: 1,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 1,02000 €
Datasheet

Upgrade


Rubycon
In Stock: 533
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 481
Unit Price: 0,74000 €
Datasheet
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HD1A331AP

DigiKey Part Number
PCE4948TR-ND - Tape & Reel (TR)
PCE4948CT-ND - Cut Tape (CT)
PCE4948DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HD1A331AP
Description
CAP ALUM 330UF 20% 10V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HD1A331AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
238 mA @ 120 Hz
Ripple Current @ High Frequency
272 mA @ 10 kHz
Impedance
800 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,35376 €176,88 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,21680 €