
EEE-HC1C100R | |
|---|---|
DigiKey Part Number | PCE3747TR-ND - Tape & Reel (TR) PCE3747CT-ND - Cut Tape (CT) PCE3747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1C100R |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1C100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 47.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21100 € | 2,11 € |
| 50 | 0,15460 € | 7,73 € |
| 100 | 0,13670 € | 13,67 € |
| 500 | 0,10576 € | 52,88 € |
| 1.000 | 0,09598 € | 95,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08624 € | 172,48 € |
| 4.000 | 0,07961 € | 318,44 € |
| 6.000 | 0,07626 € | 457,56 € |
| 10.000 | 0,07252 € | 725,20 € |
| 14.000 | 0,07033 € | 984,62 € |
| 20.000 | 0,06821 € | 1.364,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

