
EEE-HBJ101UAR | |
|---|---|
DigiKey Part Number | PCE4801TR-ND - Tape & Reel (TR) PCE4801CT-ND - Cut Tape (CT) PCE4801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBJ101UAR |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBJ101UAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 42 mA @ 120 Hz | |
Ripple Current @ High Frequency | 71.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18320 € | 9,16 € |
| 100 | 0,16240 € | 16,24 € |
| 500 | 0,12656 € | 63,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11312 € | 113,12 € |
| 2.000 | 0,10387 € | 207,74 € |
| 3.000 | 0,09920 € | 297,60 € |
| 5.000 | 0,09399 € | 469,95 € |
| 7.000 | 0,09092 € | 636,44 € |
| 10.000 | 0,08797 € | 879,70 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

