47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB0J470R

DigiKey Part Number
PCE4135TR-ND - Tape & Reel (TR)
PCE4135CT-ND - Cut Tape (CT)
PCE4135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HB0J470R
Description
CAP ALUM 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB0J470R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
78.2 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.228" (5.80mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HA0J470ARPanasonic Industry7.289PCE4649CT-ND0,36000 €Direct
EEE-FK0J470RPanasonic Industry40.120PCE3769CT-ND0,42000 €Upgrade
EEE-FKC470UARPanasonic Industry6.067PCE4397CT-ND0,45000 €Upgrade
EEE-FC0J470RPanasonic Industry5.452PCE3987CT-ND0,38000 €Similar
EEE-FT1E470ARPanasonic Industry11.676PCE5005CT-ND0,52000 €Similar
In-Stock: 2.407
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20700 €2,07 €
500,15220 €7,61 €
1000,13450 €13,45 €
5000,10410 €52,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09274 €92,74 €
2.0000,08489 €169,78 €
3.0000,08092 €242,76 €
5.0000,07649 €382,45 €
7.0000,07389 €517,23 €
10.0000,07137 €713,70 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €