
EEE-HAV330WAP | |
|---|---|
DigiKey Part Number | PCE4729TR-ND - Tape & Reel (TR) PCE4729CT-ND - Cut Tape (CT) PCE4729DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAV330WAP |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAV330WAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 42 mA @ 120 Hz | |
Ripple Current @ High Frequency | 71.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,20740 € | 10,37 € |
| 100 | 0,18440 € | 18,44 € |
| 500 | 0,14468 € | 72,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13464 € | 134,64 € |
| 2.000 | 0,12400 € | 248,00 € |
| 3.000 | 0,11863 € | 355,89 € |
| 5.000 | 0,11264 € | 563,20 € |
| 7.000 | 0,10912 € | 763,84 € |
| 10.000 | 0,10571 € | 1.057,10 € |
| 12.000 | 0,10409 € | 1.249,08 € |
| 24.000 | 0,09862 € | 2.366,88 € |
| 25.000 | 0,09832 € | 2.458,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

