Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

EEE-HAC331UAP | |
|---|---|
DigiKey Part Number | PCE4700TR-ND - Tape & Reel (TR) PCE4700CT-ND - Cut Tape (CT) PCE4700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAC331UAP |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAC331UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 289 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,33000 € | 16,50 € |
| 100 | 0,29570 € | 29,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24094 € | 120,47 € |
| 1.000 | 0,22190 € | 221,90 € |
| 1.500 | 0,21229 € | 318,44 € |
| 2.500 | 0,20157 € | 503,93 € |
| 3.500 | 0,19527 € | 683,45 € |
| 5.000 | 0,18918 € | 945,90 € |
| 6.000 | 0,18629 € | 1.117,74 € |
| 12.000 | 0,17649 € | 2.117,88 € |
| 12.500 | 0,17597 € | 2.199,62 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |







